Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS623AN

DigiKey Part Number
296-33757-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS623AN
Description
IC TXRX 4.5V/5.5V 20-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS623AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,193 View Now
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹734.31000₹734.31
20₹535.91250₹10,718.25
40₹509.28475₹20,371.39
100₹481.15660₹48,115.66
260₹458.60058₹1,19,236.15
500₹446.30502₹2,23,152.51
1,000₹435.51968₹4,35,519.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,193In Stock
Ships from Rochester Electronics, LLC