Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS169BN

DigiKey Part Number
296-3663-5-ND
Manufacturer
Manufacturer Product Number
SN74LS169BN
Description
IC BINARY COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS169BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Count Rate
25 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹273.97000₹273.97
10₹204.54300₹2,045.43
25₹187.26640₹4,681.66
100₹168.30320₹16,830.32
250₹159.26232₹39,815.58
500₹153.80908₹76,904.54
1,000₹149.32218₹1,49,322.18
2,500₹144.58442₹3,61,461.05
5,000₹141.72976₹7,08,648.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

30,106In Stock
Ships from Rochester Electronics, LLC