
SN74LS293N | |
|---|---|
DigiKey Part Number | 296-33989-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS293N |
Description | IC BINARY COUNTER 4-BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS293N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | - | |
Count Rate | 42 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹476.18000 | ₹476.18 |
| 10 | ₹363.05300 | ₹3,630.53 |
| 25 | ₹334.76120 | ₹8,369.03 |
| 100 | ₹303.66520 | ₹30,366.52 |
| 250 | ₹288.84304 | ₹72,210.76 |
| 500 | ₹279.91210 | ₹1,39,956.05 |
| 1,000 | ₹272.56160 | ₹2,72,561.60 |
| 2,500 | ₹264.80144 | ₹6,62,003.60 |
