
SN74LS393N | |
|---|---|
DigiKey Part Number | 296-1665-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS393N |
Description | IC BINARY COUNTER DL 4BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS393N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹121.79400 | ₹1,217.94 |
| 25 | ₹110.74240 | ₹2,768.56 |
| 100 | ₹98.64670 | ₹9,864.67 |
| 250 | ₹92.87288 | ₹23,218.22 |
| 500 | ₹89.39332 | ₹44,696.66 |
| 1,000 | ₹86.52879 | ₹86,528.79 |
| 2,500 | ₹83.50472 | ₹2,08,761.80 |
| 5,000 | ₹81.68200 | ₹4,08,410.00 |


