


NCV2931AD-5.0R2G | |
|---|---|
DigiKey Part Number | NCV2931AD-5.0R2GOSTR-ND - Tape & Reel (TR) NCV2931AD-5.0R2GOSCT-ND - Cut Tape (CT) NCV2931AD-5.0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2931AD-5.0R2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2931AD-5.0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹38.57900 | ₹385.79 |
| 25 | ₹34.55320 | ₹863.83 |
| 100 | ₹30.13640 | ₹3,013.64 |
| 250 | ₹28.01916 | ₹7,004.79 |
| 500 | ₹26.74438 | ₹13,372.19 |
| 1,000 | ₹25.69604 | ₹25,696.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹24.58768 | ₹61,469.20 |
| 5,000 | ₹23.91973 | ₹1,19,598.65 |
| 7,500 | ₹23.58525 | ₹1,76,889.38 |
| 12,500 | ₹23.21472 | ₹2,90,184.00 |
| 17,500 | ₹22.99820 | ₹4,02,468.50 |
| 25,000 | ₹22.78987 | ₹5,69,746.75 |