

NCV1117ST18T3G | |
---|---|
DigiKey Part Number | NCV1117ST18T3GOSTR-ND - Tape & Reel (TR) NCV1117ST18T3GOSCT-ND - Cut Tape (CT) NCV1117ST18T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117ST18T3G |
Description | IC REG LINEAR 1.8V 1A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117ST18T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹54.13000 | ₹54.13 |
10 | ₹38.42400 | ₹384.24 |
25 | ₹34.46680 | ₹861.67 |
100 | ₹30.07400 | ₹3,007.40 |
250 | ₹27.98148 | ₹6,995.37 |
500 | ₹26.71784 | ₹13,358.92 |
1,000 | ₹25.67692 | ₹25,676.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹24.11576 | ₹96,463.04 |
8,000 | ₹23.53585 | ₹1,88,286.80 |
12,000 | ₹23.24530 | ₹2,78,943.60 |
20,000 | ₹22.92345 | ₹4,58,469.00 |
28,000 | ₹22.73538 | ₹6,36,590.64 |