0/1 Receiver 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88927VKG

DigiKey Part Number
576-2551-ND
Manufacturer
Manufacturer Product Number
SY88927VKG
Description
IC TRANSCEIVER 0/1 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0/1 Receiver 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88927VKG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
2.5Gbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 140 View Now
All prices are in INR
Tube
QuantityUnit PriceExt Price
100₹951.42910₹95,142.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

140In Stock
Ships from Rochester Electronics, LLC