
TDA18254AHN/C1,518 | |
|---|---|
DigiKey Part Number | 2156-TDA18254AHN/C1,518-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDA18254AHN/C1,518 |
Description | TDA18254AH - CABLE SILICON TUNER |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 48-HVQFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Bulk: | 287950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | ₹219.91898 | ₹27,929.71 |