
TL16C750PM | |
---|---|
DigiKey Part Number | 296-6592-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C750PM |
Description | IC UART W/64-BYTE FIFO 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C750PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹988.56000 | ₹988.56 |
10 | ₹774.25700 | ₹7,742.57 |
25 | ₹720.63960 | ₹18,015.99 |
160 | ₹646.37663 | ₹1,03,420.26 |
320 | ₹627.17828 | ₹2,00,697.05 |
640 | ₹611.37978 | ₹3,91,283.06 |
1,120 | ₹600.68740 | ₹6,72,769.89 |