
TLV2401IP | |
|---|---|
DigiKey Part Number | 296-10533-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2401IP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 900nA | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹151.89007 | ₹91,134.04 |