
TLV2762CDGK | |
|---|---|
DigiKey Part Number | 296-36896-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2762CDGK |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2762CDGK Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10.2 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2762CDGKR | Texas Instruments | 0 | 296-40601-1-ND | ₹84.80000 | MFR Recommended |
| AD8617ARMZ | Analog Devices Inc. | 3,423 | 505-AD8617ARMZ-ND | ₹263.72000 | Similar |
| AD8617ARMZ-REEL | Analog Devices Inc. | 1,897 | AD8617ARMZ-REELCT-ND | ₹263.72000 | Similar |
| AD8617WARMZ-REEL | Analog Devices Inc. | 2,753 | 505-AD8617WARMZ-REELCT-ND | ₹341.06000 | Similar |
| MAX4092AUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4092AUA+-ND | ₹343.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹229.24000 | ₹229.24 |
| 10 | ₹169.97100 | ₹1,699.71 |
| 80 | ₹141.22338 | ₹11,297.87 |
| 160 | ₹134.79938 | ₹21,567.90 |
| 320 | ₹129.50816 | ₹41,442.61 |