Fixed Point Digital Signal Processor (DSP) 180MHz 256-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6211BGFN180

DigiKey Part Number
2156-TMS320C6211BGFN180-ND
Manufacturer
Manufacturer Product Number
TMS320C6211BGFN180
Description
DIGITAL SIGNAL PROCESSOR, 32-BIT
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 180MHz 256-BGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Non-Volatile Memory
External
Manufacturer
Texas Instruments
On-Chip RAM
72kB
Series
Voltage - I/O
3.30V
Packaging
Bulk
Voltage - Core
1.80V
Part Status
Active
Operating Temperature
0°C ~ 90°C (TC)
Type
Fixed Point
Mounting Type
Surface Mount
Interface
Host Interface, McBSP
Package / Case
256-BGA
Clock Rate
180MHz
Supplier Device Package
256-BGA (27x27)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,230
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹9,072.96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2230
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹5,287.37400₹26,436.87