


TMS320C6711DGDP200 | |
|---|---|
DigiKey Part Number | 296-17149-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6711DGDP200 |
Description | IC DIG SIG PROCESSOR 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6711DGDP200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 72kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,406.88000 | ₹3,406.88 |
| 10 | ₹2,770.51300 | ₹27,705.13 |
| 40 | ₹2,544.63000 | ₹1,01,785.20 |
| 120 | ₹2,418.67367 | ₹2,90,240.84 |
| 280 | ₹2,344.87925 | ₹6,56,566.19 |