Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2159IDGN

DigiKey Part Number
296-13392-5-ND
Manufacturer
Manufacturer Product Number
TPS2159IDGN
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2159IDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.9V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
340mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,978 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
560₹171.19766₹95,870.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,978In Stock
Ships from Rochester Electronics, LLC