Standard (General Purpose) Amplifier 1 Circuit 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA741MJ/B

DigiKey Part Number
2156-UA741MJ/B-ND
Manufacturer
Manufacturer Product Number
UA741MJ/B
Description
IC OPAMP GP 1 CIRCUIT 14CDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
1.7mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,847
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1847
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹9,254.30000₹27,762.90