
MC34064D-5G | |
|---|---|
DigiKey Part Number | MC34064D-5GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34064D-5G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34064D-5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹48.55000 | ₹485.50 |
| 98 | ₹38.26327 | ₹3,749.80 |
| 196 | ₹36.23321 | ₹7,101.71 |
| 294 | ₹35.21735 | ₹10,353.90 |
| 588 | ₹33.72604 | ₹19,830.91 |
| 1,078 | ₹32.64103 | ₹35,187.03 |
| 2,548 | ₹31.38518 | ₹79,969.44 |
| 5,096 | ₹30.57254 | ₹1,55,797.66 |








