Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2715D

DigiKey Part Number
296-12172-5-ND
Manufacturer
Manufacturer Product Number
UC2715D
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2715D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
7V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
30ns, 25ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20,942 View Now
All prices are in INR
Tube
QuantityUnit PriceExt Price
375₹239.48803₹89,808.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

20,942In Stock
Ships from Rochester Electronics, LLC