Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C45P

DigiKey Part Number
2156-UCC28C45P-ND
Manufacturer
Unitrode
Manufacturer Product Number
UCC28C45P
Description
UCC28C45 BICMOS LOW-POWER CURREN
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Unitrode
Duty Cycle (Max)
48%
Packaging
Bulk
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 105°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Boost, Flyback, Forward Converter
Package / Case
8-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
8-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,376
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3376
All prices are in INR
Bulk
QuantityUnit PriceExt Price
158₹177.05342₹27,974.44