Clock Zero Delay Buffer IC 2:11 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W132-10BX

DigiKey Part Number
2156-W132-10BX-ND
Manufacturer
Manufacturer Product Number
W132-10BX
Description
IC ZD BUFFER 24TSSOP
Customer Reference
Detailed Description
Clock Zero Delay Buffer IC 2:11 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
Type
Zero Delay Buffer
Ratio - Input:Output
2:11
Differential - Input:Output
No/No
Input
Clock
Output
LVCMOS, LVTTL
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,538
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8538
All prices are in INR
Bulk
QuantityUnit PriceExt Price
126₹221.78270₹27,944.62