
X9251TV24Z-2.7S2705 | |
---|---|
DigiKey Part Number | 2156-X9251TV24Z-2.7S2705-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X9251TV24Z-2.7S2705 |
Description | DIGIPOT, 4 FUNC, 256 POSITIONS |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | - | |
Resistance - Wiper (Ohms) (Typ) | 220, 300 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ₹1,318.67650 | ₹26,373.53 |