
XIO2213BZAY | |
|---|---|
DigiKey Part Number | 296-24549-ND |
Manufacturer | |
Manufacturer Product Number | XIO2213BZAY |
Description | IC INTFACE SPECIALIZED 167NFBGA |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 167-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | XIO2213BZAY Models |
Category | Voltage - Supply 1.5V, 1.95V, 3.3V |
Manufacturer Texas Instruments | Package / Case 167-LFBGA |
Packaging Tray | Supplier Device Package 167-NFBGA (12x12) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PC's, PDA's | Base Product Number |
Interface PCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,426.68000 | ₹1,426.68 |