
2SA2029HZGT2LQ | |
|---|---|
DigiKey Part Number | 846-2SA2029HZGT2LQTR-ND - Tape & Reel (TR) 846-2SA2029HZGT2LQCT-ND - Cut Tape (CT) 846-2SA2029HZGT2LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2029HZGT2LQ |
Description | PNP, SOT-723, -50V -150MA, GENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 150 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Package / Case SOT-723 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package VMT3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2029FHAT2LQ | Rohm Semiconductor | 5,394 | 846-2SA2029FHAT2LQCT-ND | ₹34.02000 | Parametric Equivalent |
| 2SA2029T2LQ | Rohm Semiconductor | 7,537 | 2SA2029T2LQCT-ND | ₹34.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.24000 | ₹30.24 |
| 10 | ₹18.52400 | ₹185.24 |
| 100 | ₹11.58690 | ₹1,158.69 |
| 500 | ₹8.54938 | ₹4,274.69 |
| 1,000 | ₹7.56647 | ₹7,566.47 |
| 2,000 | ₹6.73762 | ₹13,475.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹5.44945 | ₹43,595.60 |
| 16,000 | ₹4.95374 | ₹79,259.84 |
| 24,000 | ₹4.70101 | ₹1,12,824.24 |
| 40,000 | ₹4.41697 | ₹1,76,678.80 |
| 56,000 | ₹4.24875 | ₹2,37,930.00 |
| 80,000 | ₹4.08522 | ₹3,26,817.60 |