
2SAR553RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SAR553RHZGTLTR-ND - Tape & Reel (TR) 846-2SAR553RHZGTLCT-ND - Cut Tape (CT) 846-2SAR553RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR553RHZGTL |
Description | TRANS PNP 50V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Package / Case SC-96 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TSMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.88000 | ₹70.88 |
| 10 | ₹43.56900 | ₹435.69 |
| 100 | ₹28.01280 | ₹2,801.28 |
| 500 | ₹21.28744 | ₹10,643.72 |
| 1,000 | ₹19.11654 | ₹19,116.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.35716 | ₹49,071.48 |
| 6,000 | ₹14.96692 | ₹89,801.52 |
| 9,000 | ₹14.25841 | ₹1,28,325.69 |
| 15,000 | ₹13.46219 | ₹2,01,932.85 |
| 21,000 | ₹12.99076 | ₹2,72,805.96 |
| 30,000 | ₹12.53256 | ₹3,75,976.80 |