
2SAR553RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SAR553RHZGTLTR-ND - Tape & Reel (TR) 846-2SAR553RHZGTLCT-ND - Cut Tape (CT) 846-2SAR553RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR553RHZGTL |
Description | TRANS PNP 50V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.53600 | ₹405.36 |
| 100 | ₹26.05480 | ₹2,605.48 |
| 500 | ₹19.80016 | ₹9,900.08 |
| 1,000 | ₹17.78175 | ₹17,781.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.21510 | ₹45,645.30 |
| 6,000 | ₹13.92199 | ₹83,531.94 |
| 9,000 | ₹13.26296 | ₹1,19,366.64 |
| 15,000 | ₹12.52227 | ₹1,87,834.05 |
| 21,000 | ₹12.08378 | ₹2,53,759.38 |
| 30,000 | ₹11.65748 | ₹3,49,724.40 |
| 75,000 | ₹11.41529 | ₹8,56,146.75 |