


2SAR582D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SAR582D3FRATLTR-ND - Tape & Reel (TR) 846-2SAR582D3FRATLCT-ND - Cut Tape (CT) 846-2SAR582D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR582D3FRATL |
Description | TRANS PNP 30V 10A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 10 A 230MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 230MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹88.06100 | ₹880.61 |
| 100 | ₹58.55810 | ₹5,855.81 |
| 500 | ₹45.91274 | ₹22,956.37 |
| 1,000 | ₹41.84145 | ₹41,841.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹37.43468 | ₹93,586.70 |
| 5,000 | ₹34.71141 | ₹1,73,557.05 |
| 7,500 | ₹33.32418 | ₹2,49,931.35 |
| 12,500 | ₹32.73155 | ₹4,09,144.38 |
