
2SB1181TLR | |
---|---|
DigiKey Part Number | 2SB1181TLRTR-ND - Tape & Reel (TR) 2SB1181TLRCT-ND - Cut Tape (CT) 2SB1181TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1181TLR |
Description | TRANS PNP 80V 1A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 10 W Surface Mount CPT3 |
EDA/CAD Models | 2SB1181TLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹126.90000 | ₹126.90 |
10 | ₹80.22100 | ₹802.21 |
100 | ₹53.27060 | ₹5,327.06 |
500 | ₹41.69006 | ₹20,845.03 |
1,000 | ₹37.96120 | ₹37,961.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹33.92495 | ₹84,812.38 |
5,000 | ₹31.43047 | ₹1,57,152.35 |
7,500 | ₹30.15989 | ₹2,26,199.18 |
12,500 | ₹29.39509 | ₹3,67,438.62 |