2SB1697T100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹27.89179
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1697T100

DigiKey Part Number
2SB1697T100TR-ND - Tape & Reel (TR)
2SB1697T100CT-ND - Cut Tape (CT)
2SB1697T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1697T100
Description
TRANS PNP 12V 2A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1697T100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
360MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
180mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCX1147ATADiodes Incorporated0FCX1147ATR-ND₹27.89179Similar
PBSS301PX,115Nexperia USA Inc.01727-5723-1-ND₹0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.51000₹94.51
10₹58.88000₹588.80
100₹38.34270₹3,834.27
500₹29.47956₹14,739.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹26.62347₹26,623.47
2,000₹24.21961₹48,439.22
3,000₹22.99397₹68,981.91
5,000₹21.61633₹1,08,081.65
7,000₹20.80044₹1,45,603.08
10,000₹20.00739₹2,00,073.90
Manufacturers Standard Package