

ATTINY20-CCU | |
---|---|
DigiKey Part Number | ATTINY20-CCU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY20-CCU |
Description | IC MCU 8BIT 2KB FLASH 15UFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 2KB (1K x 16) FLASH 15-UFBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY20-CCU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 15-UFBGA (3x3) | |
Package / Case | 15-UFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹126.90000 | ₹126.90 |
25 | ₹117.13680 | ₹2,928.42 |
100 | ₹107.37540 | ₹10,737.54 |