


2SCR582D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SCR582D3FRATLTR-ND - Tape & Reel (TR) 846-2SCR582D3FRATLCT-ND - Cut Tape (CT) 846-2SCR582D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR582D3FRATL |
Description | TRANS NPN 30V 10A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 10 A 250MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR582D3FRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹98.12500 | ₹981.25 |
| 100 | ₹65.62160 | ₹6,562.16 |
| 500 | ₹51.68842 | ₹25,844.21 |
| 1,000 | ₹47.20430 | ₹47,204.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹42.35080 | ₹1,05,877.00 |
| 5,000 | ₹39.35170 | ₹1,96,758.50 |
| 7,500 | ₹37.85687 | ₹2,83,926.53 |
