
2SD2700TL | |
---|---|
DigiKey Part Number | 2SD2700TLTR-ND - Tape & Reel (TR) 2SD2700TLCT-ND - Cut Tape (CT) 2SD2700TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2700TL |
Description | TRANS NPN 12V 2A TUMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 360MHz 800 mW Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2700TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | TUMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹75.43000 | ₹75.43 |
10 | ₹46.67700 | ₹466.77 |
100 | ₹30.21600 | ₹3,021.60 |
500 | ₹23.12920 | ₹11,564.60 |
1,000 | ₹20.84414 | ₹20,844.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹17.93938 | ₹53,818.14 |