
TPM2840-09 | |
|---|---|
DigiKey Part Number | 4386-TPM2840-09TR-ND - Tape & Reel (TR) 4386-TPM2840-09CT-ND - Cut Tape (CT) 4386-TPM2840-09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2840-09 |
Description | SILICON SCHOTTKY DIODE. DNMICRON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Cross Over 5V 130 mA SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Cross Over | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 0.48pF @ 0V, 1MHz | |
Resistance @ If, F | 9Ohm @ 5mA, 10kHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹91.13600 | ₹911.36 |
| 25 | ₹85.95480 | ₹2,148.87 |
| 100 | ₹78.80740 | ₹7,880.74 |
| 250 | ₹74.51524 | ₹18,628.81 |
| 500 | ₹71.48298 | ₹35,741.49 |
| 1,000 | ₹68.62031 | ₹68,620.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹64.41544 | ₹1,93,246.32 |
| 6,000 | ₹61.95751 | ₹3,71,745.06 |
| 9,000 | ₹60.58653 | ₹5,45,278.77 |
| 15,000 | ₹58.92561 | ₹8,83,884.15 |