N-Channel 60 V 80A (Ta) 76W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 80A (Ta) 76W (Tc) Surface Mount TO-252
TO-252

AG191FLD3HRBTL

DigiKey Part Number
846-AG191FLD3HRBTLTR-ND - Tape & Reel (TR)
846-AG191FLD3HRBTLCT-ND - Cut Tape (CT)
846-AG191FLD3HRBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG191FLD3HRBTL
Description
NCH 60V 80A, TO-252 (DPAK), POWE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 80A (Ta) 76W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
7.6mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 666µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
76W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹218.06000₹218.06
10₹139.68600₹1,396.86
100₹95.16150₹9,516.15
500₹76.10686₹38,053.43
1,000₹74.13878₹74,138.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹63.35045₹1,58,376.12
5,000₹60.57090₹3,02,854.50
Manufacturers Standard Package