
IM67D128BV01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM67D128BV01XTMA1TR-ND - Tape & Reel (TR) 448-IM67D128BV01XTMA1CT-ND - Cut Tape (CT) 448-IM67D128BV01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM67D128BV01XTMA1 |
Description | IM67D128BV01XTMA1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.465 V Omnidirectional (-37dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 15 kHz | |
Sensitivity | -37dB @ 94dB SPL | |
S/N Ratio | 67dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.465 V | |
Current - Supply | 640 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height (Max) | 0.042" (1.06mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹85.07900 | ₹850.79 |
| 25 | ₹77.34440 | ₹1,933.61 |
| 50 | ₹72.03280 | ₹3,601.64 |
| 100 | ₹67.14050 | ₹6,714.05 |
| 250 | ₹61.26048 | ₹15,315.12 |
| 500 | ₹58.64008 | ₹29,320.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹48.77206 | ₹2,43,860.30 |
| 10,000 | ₹47.90925 | ₹4,79,092.50 |








