


BA178M08CP-E2 | |
|---|---|
DigiKey Part Number | 846-BA178M08CP-E2TR-ND - Tape & Reel (TR) 846-BA178M08CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA178M08CP-E2 |
Description | IC REG LINEAR 8V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 69dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Cropped Leads |
Voltage - Input (Max) 23V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD80FC0WFP-E2 | Rohm Semiconductor | 1,845 | 846-BD80FC0WFP-E2CT-ND | ₹1.41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.11000 | ₹153.11 |
| 10 | ₹112.27800 | ₹1,122.78 |
| 25 | ₹101.91960 | ₹2,547.99 |
| 100 | ₹90.57840 | ₹9,057.84 |
| 250 | ₹85.16484 | ₹21,291.21 |