
BA3131FS-E2 | |
|---|---|
DigiKey Part Number | BA3131FS-E2TR-ND - Tape & Reel (TR) BA3131FS-E2CT-ND - Cut Tape (CT) BA3131FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3131FS-E2 |
Description | IC AUDIO 2 CIRCUIT 20SSOPA |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 20-SSOP-A |
EDA/CAD Models | BA3131FS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2.6 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.9mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 20-SSOP-A | |
Base Product Number |