Motor Driver Bipolar On/Off 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6506F-GE2

DigiKey Part Number
846-BA6506F-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA6506F-GE2
Description
IC MOTOR DRIVER 4V-28V 8SOP
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA6506F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Low Side (2)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
4V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

2,494In Stock
Purchasing Option