
BA4510FVM-GTR | |
|---|---|
DigiKey Part Number | BA4510FVM-GTRTR-ND - Tape & Reel (TR) BA4510FVM-GTRCT-ND - Cut Tape (CT) BA4510FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4510FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4510FVM-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
