
BA4564WFV-E2 | |
---|---|
DigiKey Part Number | 846-BA4564WFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA4564WFV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4564WFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹31.67060 | ₹79,176.50 |
5,000 | ₹30.85525 | ₹1,54,276.25 |
7,500 | ₹30.44693 | ₹2,28,351.97 |
12,500 | ₹29.99433 | ₹3,74,929.12 |
17,500 | ₹29.72988 | ₹5,20,272.90 |
25,000 | ₹29.47567 | ₹7,36,891.75 |