
BA5929FP-E2 | |
---|---|
DigiKey Part Number | BA5929FP-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5929FP-E2 |
Description | IC HALF BRIDGE DRIVER 25HSOP |
Customer Reference | |
Detailed Description | Half Bridge (6) Driver DC Motors, General Purpose Bipolar 25-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge (6) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 4.3V ~ 13.2V | |
Voltage - Load | 9.5V | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹261.25766 | ₹5,22,515.32 |