
BA6161F | |
|---|---|
DigiKey Part Number | 846-BA6161FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6161F |
Description | IC REG BOOST ADJ 3MA 8SOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 30V 1 Output 3mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 75°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |