
BA6161N | |
|---|---|
DigiKey Part Number | BA6161N-ND |
Manufacturer | |
Manufacturer Product Number | BA6161N |
Description | IC REG BOOST ADJ 3MA 5SIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 30V 1 Output 3mA 5-SIP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 75°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-SIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |