
BA6506F-GE2 | |
|---|---|
DigiKey Part Number | 846-BA6506F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6506F-GE2 |
Description | IC MOTOR DRIVER 4V-28V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA6506F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Low Side (2) | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |