Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA7808FP-E2

DigiKey Part Number
BA7808FP-E2TR-ND - Tape & Reel (TR)
BA7808FP-E2CT-ND - Cut Tape (CT)
BA7808FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA7808FP-E2
Description
IC REG LINEAR 8V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
BA7808FP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
800 µA
Part Status
Obsolete
PSRR
65dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
23V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
8V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
2V @ 1A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD80FC0WFP-E2Rohm Semiconductor1,845846-BD80FC0WFP-E2CT-ND₹133.26000MFR Recommended
In-Stock: 414
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹102.07000₹102.07
10₹73.90700₹739.07
25₹66.72400₹1,668.10
100₹58.83250₹5,883.25
250₹55.07288₹13,768.22