
BD00HA3MEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD00HA3MEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD00HA3MEFJ-CE2CT-ND - Cut Tape (CT) 846-BD00HA3MEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00HA3MEFJ-CE2 |
Description | 0.3A VARIABLE OUTPUT, HIGH-ACCUR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹65.97600 | ₹659.76 |
| 25 | ₹59.52720 | ₹1,488.18 |
| 100 | ₹52.42640 | ₹5,242.64 |
| 250 | ₹49.04564 | ₹12,261.41 |
| 500 | ₹47.00488 | ₹23,502.44 |
| 1,000 | ₹45.32567 | ₹45,325.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹36.90166 | ₹92,254.15 |