


BD15GC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD15GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD15GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD15GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15GC0JEFJ-E2 |
Description | IC REG LINEAR 1.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.92V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 14V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.29000 | ₹98.29 |
| 10 | ₹70.59900 | ₹705.99 |
| 25 | ₹63.73760 | ₹1,593.44 |
| 100 | ₹56.17670 | ₹5,617.67 |
| 250 | ₹52.56648 | ₹13,141.62 |
| 500 | ₹50.38706 | ₹25,193.53 |
| 1,000 | ₹49.01950 | ₹49,019.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹46.70155 | ₹1,16,753.88 |
| 5,000 | ₹45.56081 | ₹2,27,804.05 |
| 7,500 | ₹44.98966 | ₹3,37,422.45 |
| 12,500 | ₹44.35657 | ₹5,54,457.12 |
| 17,500 | ₹43.98684 | ₹7,69,769.70 |