Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD15GC0JEFJ-E2

DigiKey Part Number
846-BD15GC0JEFJ-E2TR-ND - Tape & Reel (TR)
846-BD15GC0JEFJ-E2CT-ND - Cut Tape (CT)
846-BD15GC0JEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD15GC0JEFJ-E2
Description
IC REG LINEAR 1.5V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.92V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-25°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
14V
Supplier Device Package
8-HTSOP-J
Voltage - Output (Min/Fixed)
1.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹98.29000₹98.29
10₹70.59900₹705.99
25₹63.73760₹1,593.44
100₹56.17670₹5,617.67
250₹52.56648₹13,141.62
500₹50.38706₹25,193.53
1,000₹49.01950₹49,019.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹46.70155₹1,16,753.88
5,000₹45.56081₹2,27,804.05
7,500₹44.98966₹3,37,422.45
12,500₹44.35657₹5,54,457.12
17,500₹43.98684₹7,69,769.70
Manufacturers Standard Package