
BD15HA3VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD15HA3VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD15HA3VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD15HA3VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15HA3VEFJ-ME2 |
Description | IC REG LIN 1.5V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 8V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 300mA | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.61000 | ₹75.61 |
| 10 | ₹54.06000 | ₹540.60 |
| 25 | ₹48.65360 | ₹1,216.34 |
| 100 | ₹42.65240 | ₹4,265.24 |
| 250 | ₹39.78872 | ₹9,947.18 |
| 500 | ₹38.06484 | ₹19,032.42 |
| 1,000 | ₹36.64531 | ₹36,645.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹34.12302 | ₹85,307.55 |
| 5,000 | ₹33.24597 | ₹1,66,229.85 |
| 7,500 | ₹32.80694 | ₹2,46,052.05 |
| 12,500 | ₹32.32030 | ₹4,04,003.75 |
| 17,500 | ₹32.03597 | ₹5,60,629.47 |
| 25,000 | ₹31.76269 | ₹7,94,067.25 |