
BD18IA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18IA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD18IA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD18IA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18IA5VEFJ-ME2 |
Description | IC REG LIN 1.8V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18IA5VEFJ-ME2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.9V @ 500mA | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹36.82299 | ₹92,057.47 |