
BD2221G-LBTR | |
|---|---|
DigiKey Part Number | BD2221G-LBTRTR-ND - Tape & Reel (TR) BD2221G-LBTRCT-ND - Cut Tape (CT) BD2221G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2221G-LBTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2221G-LBTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 160mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 5-SSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD2220G-LBTR | Rohm Semiconductor | 9,246 | BD2220G-LBTRCT-ND | ₹89.78000 | Parametric Equivalent |
| BD2220G-TR | Rohm Semiconductor | 3,783 | BD2220GCT-ND | ₹84.11000 | Parametric Equivalent |
| BD2221G-TR | Rohm Semiconductor | 3,946 | BD2221GCT-ND | ₹84.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.78000 | ₹89.78 |
| 10 | ₹64.36100 | ₹643.61 |
| 25 | ₹57.99120 | ₹1,449.78 |
| 100 | ₹51.00700 | ₹5,100.70 |
| 250 | ₹47.67840 | ₹11,919.60 |
| 500 | ₹45.67290 | ₹22,836.45 |
| 1,000 | ₹44.24769 | ₹44,247.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹41.98040 | ₹1,25,941.20 |
| 6,000 | ₹40.98143 | ₹2,45,888.58 |
| 9,000 | ₹40.48147 | ₹3,64,333.23 |
| 15,000 | ₹39.92732 | ₹5,98,909.80 |
| 21,000 | ₹39.60343 | ₹8,31,672.03 |