Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD33IC0VEFJ-ME2

DigiKey Part Number
846-BD33IC0VEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD33IC0VEFJ-ME2CT-ND - Cut Tape (CT)
846-BD33IC0VEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33IC0VEFJ-ME2
Description
IC REG LINEAR 3.3V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 1A
Current - Output
Current - Quiescent (Iq)
700 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹61.78200₹617.82
25₹55.68800₹1,392.20
100₹48.97860₹4,897.86
250₹45.78416₹11,446.04
500₹43.85892₹21,929.46
1,000₹42.27290₹42,272.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹40.59890₹1,01,497.25
5,000₹39.59026₹1,97,951.30
7,500₹39.08494₹2,93,137.05
12,500₹38.52511₹4,81,563.88
17,500₹38.19785₹6,68,462.38
Manufacturers Standard Package